Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No125-402Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.42M3879
Product Range125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $454.750 |
Price for:Each
Minimum: 1
Multiple: 1
$454.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No125-402Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.42M3879
Product Range125 Series
Technical Datasheet
Input Current4kA
CT ConstructionANSI Rated Window Type
Turns Ratio4000:5
Current Ratio4000:5
Frequency Min50Hz
Accuracy Class-
Power Rating-
Frequency Max400Hz
Window Diameter160.3mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current4kA
Secondary Current Nom5A
Product Range125 Series
SVHCTo Be Advised
Technical Specifications
Input Current
4kA
Turns Ratio
4000:5
Frequency Min
50Hz
Power Rating
-
Window Diameter
160.3mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
ANSI Rated Window Type
Current Ratio
4000:5
Accuracy Class
-
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
4kA
Product Range
125 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
