Current Transformers:

12 Products Found
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Current Ratio
Turns Ratio
Frequency Min
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42M3875
Each
1+
$153.630
Min: 1 / Mult: 1
2kA
ANSI Rated Window Type
2000:5
2000:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
2kA
5A
125 Series
42M3881
Each
1+
$40.520
Min: 1 / Mult: 1
750A
ANSI Rated Window Type
750:5
750:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
750A
5A
125 Series
42M3877
Each
1+
$416.750
Min: 1 / Mult: 1
3kA
ANSI Rated Window Type
3000:5
3000:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
3kA
5A
125 Series
42M3882
Each
1+
$396.900
Min: 1 / Mult: 1
800A
ANSI Rated Window Type
800:5
800:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
800A
5A
125 Series
42M3879
Each
1+
$451.500
Min: 1 / Mult: 1
4kA
ANSI Rated Window Type
4000:5
4000:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
4kA
5A
125 Series
42M3880
Each
1+
$396.900
Min: 1 / Mult: 1
600A
ANSI Rated Window Type
600:5
600:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
600A
5A
125 Series
42M3873
Each
1+
$396.900
Min: 1 / Mult: 1
1.5kA
ANSI Rated Window Type
1500:5
1500:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
1.5kA
5A
125 Series
42M3874
Each
1+
$396.900
Min: 1 / Mult: 1
1.6kA
ANSI Rated Window Type
1600:5
1600:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
1.6kA
5A
125 Series
42M3878
Each
1+
$451.500
Min: 1 / Mult: 1
3.5kA
ANSI Rated Window Type
3500:5
3500:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
3.5kA
5A
125 Series
42M3876
Each
1+
$416.810
Min: 1 / Mult: 1
2.5kA
ANSI Rated Window Type
2500:5
2500:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
2.5kA
5A
125 Series
42M3872
Each
1+
$396.900
Min: 1 / Mult: 1
1.2kA
ANSI Rated Window Type
1200:5
1200:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
1.2kA
5A
125 Series
42M3871
Each
1+
$396.900
Min: 1 / Mult: 1
1kA
ANSI Rated Window Type
1000:5
1000:5
50Hz
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
1kA
5A
125 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS