Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $110.040 |
Price for:Each
Minimum: 1
Multiple: 1
$110.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIMPSON
Manufacturer Part No01299
Newark Part No.55F2577
Technical Datasheet
CT ConstructionDonut
Input Current200A
Current Ratio200:5
Turns Ratio40:1
Accuracy ClassClass 2
Frequency Min50Hz
Power Rating2VA
Frequency Max400Hz
Window Diameter52.3mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsLug
Transformer ApplicationsMetering
Primary Current200A
Secondary Current Nom5A
Product Range-
SVHCTo Be Advised
Product Overview
The 01299 is a 40:1 Donut Current Transformer with 200A primary and 5A secondary. It is moulded from impact and abrasive resistance black nylon for rugged construction.
- Meets A.S.A C57.13 standard
- ±1% Accuracy
Applications
Power Management, Industrial
Technical Specifications
CT Construction
Donut
Current Ratio
200:5
Accuracy Class
Class 2
Power Rating
2VA
Window Diameter
52.3mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
Input Current
200A
Turns Ratio
40:1
Frequency Min
50Hz
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Lug
Primary Current
200A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate