PCB Transformers:
970 Products FoundView
Buyer
Engineer
Manufacturer
PCB Transformer Type
Turns Ratio
Inductance
Primary Voltages
Secondary Voltages
DC Resistance
Power Rating
Frequency Range
Operating Temperature Min
Winding Type
Current Rating
Operating Temperature Max
Isolation Voltage
Transformer Mounting
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.370 5+ $15.390 10+ $14.390 25+ $13.480 50+ $12.980 More Pricing... | Low Voltage, Split Bobbin | - | - | 115V, 230V | 14V, 28V | - | 2.4VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 85mA | - | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ $28.030 5+ $27.680 10+ $27.330 25+ $26.980 50+ $26.640 More Pricing... | Low Voltage, Split Bobbin | - | - | 115V | 10V, 20V | - | 36VA | 50Hz / 60Hz | - | Single Primary, Dual Secondary | 1.8A | - | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ $28.190 5+ $27.860 10+ $27.530 25+ $26.790 50+ $26.180 More Pricing... | Low Voltage, Split Bobbin | - | - | 2 x 115V | 2 x 8V | - | 56VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 7A | - | 4kV | Through Hole | 183 Series | ||||||
Each | 1+ $26.090 5+ $24.440 10+ $22.790 25+ $22.630 50+ $22.310 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $19.460 5+ $18.500 10+ $17.530 25+ $16.810 50+ $16.280 More Pricing... | Split Bobbin | - | - | 115V, 230V | 2 x 12V | - | 6VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 500mA | - | 1.75kV | Through Hole | 229 Series | ||||||
Each | 1+ $28.530 5+ $26.220 10+ $23.900 25+ $22.550 50+ $21.830 More Pricing... | Split Bobbin | - | - | 115V, 230V | 2 x 8V | - | 12VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 1.4A | - | 1.75kV | Through Hole | 229 Series | ||||||
Each | 1+ $22.730 5+ $20.920 10+ $19.100 25+ $18.410 50+ $18.070 More Pricing... | Low Voltage, Split Bobbin | - | - | 115V, 230V | 10V, 20V | - | 12VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 600mA | - | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ $23.480 5+ $22.330 10+ $21.150 25+ $20.270 50+ $16.960 More Pricing... | Split Bobbin | - | - | 115V, 230V | 15V, 30V | - | 6VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 200mA | - | 1.75kV | Through Hole | 229 Series | ||||||
Each | 1+ $15.740 5+ $15.060 10+ $14.380 25+ $13.700 50+ $13.290 More Pricing... | Low Voltage, Split Bobbin | - | - | 115V | 2 x 14V | - | 6VA | 50Hz / 60Hz | - | Single Primary, Dual Secondary | 400mA | - | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ $17.560 5+ $16.780 10+ $16.000 25+ $15.390 50+ $15.130 More Pricing... | Low Voltage, Split Bobbin | - | - | 115V | 2 x 14V | - | 12VA | 50Hz / 60Hz | - | Single Primary, Dual Secondary | 840mA | - | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ $33.030 5+ $30.960 10+ $28.890 25+ $27.960 50+ $27.180 More Pricing... | Low Voltage, Split Bobbin | - | - | 2 x 115V | 2 x 6.3V | - | 56VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 8.8A | - | 4kV | Through Hole | 183 Series | ||||||
Each | 1+ $22.630 5+ $21.400 10+ $20.150 25+ $18.990 50+ $18.370 More Pricing... | Low Voltage, Split Bobbin | - | - | 115V | 6.3V, 12.6V | - | 20VA | 50Hz / 60Hz | - | Single Primary, Dual Secondary | 1.6A | - | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ $18.090 5+ $16.430 10+ $14.780 25+ $14.030 50+ $13.610 More Pricing... | Low Voltage, Split Bobbin | - | - | 115V, 230V | 2 x 60V | - | 2.4VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 40mA | - | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ $15.170 5+ $14.200 10+ $13.220 25+ $12.460 50+ $12.040 More Pricing... | Low Voltage, Split Bobbin | - | - | 115V | 10V, 20V | - | 6VA | 50Hz / 60Hz | - | Single Primary, Dual Secondary | 300mA | - | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ $15.720 5+ $14.950 10+ $14.180 25+ $13.610 50+ $12.470 More Pricing... | Low Voltage, Split Bobbin | - | - | 115V, 230V | 12V, 24V | - | 5VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 210mA | - | 4kV | Through Hole | 183 Series | ||||||
Each | 1+ $22.510 5+ $21.410 10+ $20.300 25+ $17.480 50+ $16.880 More Pricing... | Non-Concentric Wound Split Bobbin | - | - | 115V, 230V | 2 x 8V | - | 10VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 1.28A | - | 2kV | Through Hole | 160-161 Series | ||||||
Each | 1+ $26.320 5+ $24.890 10+ $23.450 25+ $22.720 50+ $22.060 More Pricing... | Low Voltage, Split Bobbin | - | - | 2 x 115V | 2 x 8V | - | 30VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 3.8A | - | 4kV | Through Hole | 183 Series | ||||||
Each | 1+ $34.980 5+ $31.930 10+ $28.860 25+ $27.940 50+ $27.160 More Pricing... | Split Bobbin | - | - | 115V, 230V | 2 x 12V | - | 24VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 2A | - | 1.75kV | Through Hole | 229 Series | ||||||
Each | 1+ $48.280 5+ $47.250 10+ $46.210 50+ $41.910 100+ $39.700 More Pricing... | Encapsulated Safety Isolating | - | - | 230V | 2 x 12V | - | 4.5VA | 50Hz / 60Hz | - | Single Primary, Dual Secondary | 186mA | - | - | Through Hole | PT Series | ||||||
Each | 1+ $18.820 5+ $17.870 10+ $16.890 25+ $16.280 50+ $16.020 More Pricing... | Low Voltage, Split Bobbin | - | - | 2 x 115V | 2 x 6.3V | - | 10VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 1.6A | - | 4kV | Through Hole | 183 Series | ||||||
Each | 1+ $30.640 5+ $28.470 10+ $26.290 25+ $25.450 50+ $24.770 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $45.330 5+ $43.440 10+ $41.570 25+ $39.670 50+ $38.510 More Pricing... | Split Bobbin | - | - | 115V, 230V | 2 x 12V | - | 48VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 4A | - | 1.75kV | Through Hole | 229 Series | ||||||
Each | 1+ $31.460 5+ $31.210 10+ $30.970 25+ $26.530 50+ $25.800 More Pricing... | Split Bobbin | - | - | 115V, 230V | 8V, 16V | - | 24VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 1.5A | - | 1.75kV | Through Hole | 229 Series | ||||||
Each | 1+ $14.420 5+ $14.170 10+ $13.900 50+ $13.640 100+ $13.390 More Pricing... | Encapsulated Safety Isolating | - | - | 2 x 115V | 2 x 15V | - | 2.3VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 76mA | - | - | Through Hole | AVB Series | ||||||
Each | 1+ $11.040 5+ $10.720 10+ $10.430 50+ $10.110 100+ $9.710 More Pricing... | Encapsulated Safety Isolating | - | - | 2 x 115V | 2 x 18V | - | 1.5VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 41mA | - | - | Through Hole | AVB Series | ||||||