Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No164G28
Newark Part No.79R6764
Product Range162-164 Series
Technical Datasheet
27 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.070 |
5+ | $15.320 |
10+ | $14.560 |
25+ | $14.020 |
50+ | $13.860 |
100+ | $13.770 |
250+ | $13.560 |
Price for:Each
Minimum: 1
Multiple: 1
$16.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No164G28
Newark Part No.79R6764
Product Range162-164 Series
Technical Datasheet
PCB Transformer TypeLow Voltage, Split Bobbin
Primary Voltages115V
Secondary Voltages2 x 14V
Power Rating12VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating840mA
Isolation Voltage2.5kV
Transformer MountingThrough Hole
Product Range162-164 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Power Management
Technical Specifications
PCB Transformer Type
Low Voltage, Split Bobbin
Secondary Voltages
2 x 14V
Frequency Range
50Hz / 60Hz
Current Rating
840mA
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
115V
Power Rating
12VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
2.5kV
Product Range
162-164 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate