Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No76615/1C
Newark Part No.62K0976
Product Range76615/1C Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No76615/1C
Newark Part No.62K0976
Product Range76615/1C Series
Technical Datasheet
Turns Ratio1CT:1CT
Inductance3.2mH
DC Resistance1ohm
ET Constant45Vµs
Isolation Voltage500V
Product Range76615/1C Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Turns Ratio
1CT:1CT
DC Resistance
1ohm
Isolation Voltage
500V
SVHC
No SVHC (07-Nov-2024)
Inductance
3.2mH
ET Constant
45Vµs
Product Range
76615/1C Series
Technical Docs (2)
Alternatives for 76615/1C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate