New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Transformers
                      3. Pulse Transformers
                      Print Page

                      77205C

                      Pulse Transformer, PCB, 1:1:1, 4 mH, 0.9 ohm, 240 Vµs, 2.5 kV, 77205C Series

                      MURATA POWER SOLUTIONS 77205C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No77205C
                      Newark Part No.70K7590
                      Product Range77205C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No77205C
                      Newark Part No.70K7590
                      Product Range77205C Series
                      Technical Datasheet

                      Data Sheet

                      Turns Ratio1:1:1
                      Inductance4mH
                      DC Resistance0.9ohm
                      ET Constant240Vµs
                      Isolation Voltage2.5kV
                      Product Range77205C Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The 77205C is a PCB-mount Pulse Transformer intended for medium power applications in switch mode power supplies and thyristor/triac firing. The standard turns ratios may be modified on any transformer with three windings by connecting any two windings in series.

                      • UL94V-0 package materials
                      • Backward compatible with Sn/Pb soldering systems
                      • 0 to 70°C Operating free air temperature range

                      Applications

                      Motor Drive & Control

                      Technical Specifications

                      Turns Ratio

                      1:1:1

                      DC Resistance

                      0.9ohm

                      Isolation Voltage

                      2.5kV

                      SVHC

                      No SVHC (07-Nov-2024)

                      Inductance

                      4mH

                      ET Constant

                      240Vµs

                      Product Range

                      77205C Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate