New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Transformers
                      3. Pulse Transformers
                      Print Page

                      78601/16C

                      Pulse Transformer, Low Profile, 0.6, 4 mH, 0.84 ohm, 28 Vµs, 1 kV, 78601/16C Series

                      MURATA POWER SOLUTIONS 78601/16C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78601/16C
                      Newark Part No.62K0999
                      Product Range78601/16C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78601/16C
                      Newark Part No.62K0999
                      Product Range78601/16C Series
                      Technical Datasheet

                      Data Sheet

                      Turns Ratio0.6
                      Inductance4mH
                      DC Resistance0.84ohm
                      ET Constant28Vµs
                      Isolation Voltage1kV
                      Product Range78601/16C Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      Applications

                      Power Management

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Turns Ratio

                      0.6

                      DC Resistance

                      0.84ohm

                      Isolation Voltage

                      1kV

                      SVHC

                      No SVHC (17-Jan-2022)

                      Inductance

                      4mH

                      ET Constant

                      28Vµs

                      Product Range

                      78601/16C Series

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for 78601/16C

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate