New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Transformers
                      3. Pulse Transformers
                      Print Page

                      78601/4C

                      Pulse Transformer, Low Profile, 0.6, 67 µH, 0.17 ohm, 4 Vµs, 1 kV, 78601/4C Series

                      MURATA POWER SOLUTIONS 78601/4C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78601/4C
                      Newark Part No.62K1008
                      Product Range78601/4C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78601/4C
                      Newark Part No.62K1008
                      Product Range78601/4C Series
                      Technical Datasheet

                      Data Sheet

                      Turns Ratio0.6
                      Inductance67µH
                      DC Resistance0.17ohm
                      ET Constant4Vµs
                      Isolation Voltage1kV
                      Product Range78601/4C Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Turns Ratio

                      0.6

                      DC Resistance

                      0.17ohm

                      Isolation Voltage

                      1kV

                      SVHC

                      No SVHC (07-Nov-2024)

                      Inductance

                      67µH

                      ET Constant

                      4Vµs

                      Product Range

                      78601/4C Series

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate