New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Transformers
                      3. Pulse Transformers
                      Print Page

                      78601/9MC

                      Pulse Transformer, Low Profile, 0.6, 10 mH, 1.3 ohm, 56 Vµs, 1 kV, 78601/9MC Series

                      MURATA POWER SOLUTIONS 78601/9MC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78601/9MC
                      Newark Part No.62K1015
                      Product Range78601/9MC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      QuantityPrice
                      50+$2.210
                      100+$2.100
                      250+$1.960
                      500+$1.850
                      1000+$1.740
                      Price for:Each
                      Minimum: 50
                      Multiple: 50
                      $110.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78601/9MC
                      Newark Part No.62K1015
                      Product Range78601/9MC Series
                      Technical Datasheet

                      Data Sheet

                      Turns Ratio0.6
                      Inductance10mH
                      DC Resistance1.3ohm
                      ET Constant56Vµs
                      Isolation Voltage1kV
                      Product Range78601/9MC Series
                      SVHCLead

                      Product Overview

                      Applications

                      Power Management

                      Technical Specifications

                      Turns Ratio

                      0.6

                      DC Resistance

                      1.3ohm

                      Isolation Voltage

                      1kV

                      SVHC

                      Lead

                      Inductance

                      10mH

                      ET Constant

                      56Vµs

                      Product Range

                      78601/9MC Series

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for 78601/9MC

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate