New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Transformers
                      3. Pulse Transformers
                      Print Page

                      78604/8C

                      Pulse Transformer, Low Profile, 2:1, 1 mH, 0.46 ohm, 15 Vµs, 1 kV, 78604/8C Series

                      MURATA POWER SOLUTIONS 78604/8C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78604/8C
                      Newark Part No.62K1053
                      Product Range78604/8C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78604/8C
                      Newark Part No.62K1053
                      Product Range78604/8C Series
                      Technical Datasheet

                      Data Sheet

                      Turns Ratio2:1
                      Inductance1mH
                      DC Resistance0.46ohm
                      ET Constant15Vµs
                      Isolation Voltage1kV
                      Product Range78604/8C Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      Applications

                      Power Management

                      Technical Specifications

                      Turns Ratio

                      2:1

                      DC Resistance

                      0.46ohm

                      Isolation Voltage

                      1kV

                      SVHC

                      No SVHC (07-Nov-2024)

                      Inductance

                      1mH

                      ET Constant

                      15Vµs

                      Product Range

                      78604/8C Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for 78604/8C

                      2 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate