New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Transformers
                      3. Pulse Transformers
                      Print Page

                      78613/9C

                      Pulse Transformer, Low Profile, 1CT:1, 10 mH, 1.33 ohm, 56 Vµs, 1 kV, 78613/9C Series

                      MURATA POWER SOLUTIONS 78613/9C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78613/9C
                      Newark Part No.62K1077
                      Product Range78613/9C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$2.210
                      Price for:Each
                      Minimum: 50
                      Multiple: 50
                      $110.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78613/9C
                      Newark Part No.62K1077
                      Product Range78613/9C Series
                      Technical Datasheet

                      Data Sheet

                      Turns Ratio1CT:1
                      Inductance10mH
                      DC Resistance1.33ohm
                      ET Constant56Vµs
                      Isolation Voltage1kV
                      Product Range78613/9C Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      Applications

                      Power Management

                      Technical Specifications

                      Turns Ratio

                      1CT:1

                      DC Resistance

                      1.33ohm

                      Isolation Voltage

                      1kV

                      SVHC

                      No SVHC (07-Nov-2024)

                      Inductance

                      10mH

                      ET Constant

                      56Vµs

                      Product Range

                      78613/9C Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for 78613/9C

                      2 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate