New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Transformers
                      3. SMPS Transformers
                      Print Page

                      78250MC

                      SMPS Transformer, SMD, Toroidal Converter, 300 mA, 4 kV

                      MURATA POWER SOLUTIONS 78250MC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78250MC
                      Newark Part No.62K0979
                      Product Range78250MC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78250MC
                      Newark Part No.62K0979
                      Product Range78250MC Series
                      Technical Datasheet

                      Data Sheet

                      Power Rating-
                      SMPS Transformer TypeToroidal Converter
                      Secondary Voltages-
                      Current Rating300mA
                      Frequency Range-
                      Isolation Voltage4kV
                      Primary Voltages-
                      Transformer MountingSurface Mount
                      Product Range78250MC Series
                      SVHCLead

                      Product Overview

                      The 78250MC is a 300mA low-profile surface mount Converter Transformer with matte tin finish industry standard pin-outs and toroidal-style construction. This 78250 series transformer is fully encapsulated and rated with 2mH primary inductance and 1500Vrms isolation voltage. The materials used for this transformer are mates with UL94V-0 standards. This converter transformer is specifically designed for use with Analog Devices chipsets to provide isolated RS232 interfaces. Carefully controlled turns ratios ensure consistent performance whilst a toroidal construction minimizes EMI.

                      • 300°C for 10 seconds Peak wave solder temperature

                      Applications

                      Industrial, Power Management

                      Technical Specifications

                      Power Rating

                      -

                      Secondary Voltages

                      -

                      Frequency Range

                      -

                      Primary Voltages

                      -

                      Product Range

                      78250MC Series

                      SMPS Transformer Type

                      Toroidal Converter

                      Current Rating

                      300mA

                      Isolation Voltage

                      4kV

                      Transformer Mounting

                      Surface Mount

                      SVHC

                      Lead

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate