New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Transformers
                      3. SMPS Transformers
                      Print Page

                      78253/35C

                      SMPS Transformer, Converter, 100 mA, 500kHz, 500 mW, 1.5 kV, 3.3V

                      MURATA POWER SOLUTIONS 78253/35C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78253/35C
                      Newark Part No.62K0984
                      Product Range78253/35C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78253/35C
                      Newark Part No.62K0984
                      Product Range78253/35C Series
                      Technical Datasheet

                      Data Sheet

                      SMPS Transformer TypeConverter
                      Current Rating100mA
                      Frequency Range500kHz
                      Power Rating500mW
                      Isolation Voltage1.5kV
                      Primary Voltages3.3V
                      Secondary Voltages5V
                      Transformer MountingSurface Mount
                      Product Range78253/35C Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      SMPS Transformer Type

                      Converter

                      Frequency Range

                      500kHz

                      Isolation Voltage

                      1.5kV

                      Secondary Voltages

                      5V

                      Product Range

                      78253/35C Series

                      Current Rating

                      100mA

                      Power Rating

                      500mW

                      Primary Voltages

                      3.3V

                      Transformer Mounting

                      Surface Mount

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for 78253/35C

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate