New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Transformers
                      3. SMPS Transformers
                      Print Page

                      78253/35MVC

                      SMPS Transformer, Converter, 100 mA, 500kHz, 500 mW, 4 kV, 3.3V

                      MURATA POWER SOLUTIONS 78253/35MVC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78253/35MVC
                      Newark Part No.62K0987
                      Product Range78253/35MVC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      50+$4.970
                      100+$4.730
                      250+$4.440
                      500+$4.170
                      1000+$3.920
                      Price for:Each
                      Minimum: 50
                      Multiple: 50
                      $248.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78253/35MVC
                      Newark Part No.62K0987
                      Product Range78253/35MVC Series
                      Technical Datasheet

                      Data Sheet

                      SMPS Transformer TypeConverter
                      Current Rating100mA
                      Frequency Range500kHz
                      Power Rating500mW
                      Isolation Voltage4kV
                      Primary Voltages3.3V
                      Secondary Voltages5V
                      Transformer MountingSurface Mount
                      Product Range78253/35MVC Series
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      SMPS Transformer Type

                      Converter

                      Frequency Range

                      500kHz

                      Isolation Voltage

                      4kV

                      Secondary Voltages

                      5V

                      Product Range

                      78253/35MVC Series

                      Current Rating

                      100mA

                      Power Rating

                      500mW

                      Primary Voltages

                      3.3V

                      Transformer Mounting

                      Surface Mount

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate