New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Transformers
                      3. SMPS Transformers
                      Print Page

                      78253/55VC

                      Isolation Transformer, 1 W, 1 x 5V, 5V, 200 mA RoHS Compliant: Yes

                      MURATA POWER SOLUTIONS 78253/55VC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78253/55VC
                      Newark Part No.50M7063
                      Product Range78253 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      674 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.370
                      10+$6.330
                      25+$6.260
                      50+$6.150
                      100+$5.910
                      250+$5.630
                      500+$5.370
                      1000+$5.130
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part No78253/55VC
                      Newark Part No.50M7063
                      Product Range78253 Series
                      Technical Datasheet

                      Data Sheet

                      SMPS Transformer TypeConverter
                      Current Rating200mA
                      Frequency Range500kHz
                      Power Rating1W
                      Isolation Voltage4kV
                      Primary Voltages5V
                      Secondary Voltages5V
                      Transformer MountingSurface Mount
                      Product Range78253 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      SMPS Transformer Type

                      Converter

                      Frequency Range

                      500kHz

                      Isolation Voltage

                      4kV

                      Secondary Voltages

                      5V

                      Product Range

                      78253 Series

                      Current Rating

                      200mA

                      Power Rating

                      1W

                      Primary Voltages

                      5V

                      Transformer Mounting

                      Surface Mount

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate