New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Transformers
                      3. Transformer Coilformers
                      Print Page

                      B66252B0000M001

                      Transformer Coil Former, 14 Pin, E55

                      Date/Lot Code

                      EPCOS B66252B0000M001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB66252B0000M001
                      Newark Part No.19C9971
                      Product RangeB66252 Series
                      Also Known AsB66252BM1
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      295 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.830
                      10+$5.410
                      25+$4.600
                      50+$4.200
                      100+$3.990
                      500+$3.920
                      1000+$3.850
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.83
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB66252B0000M001
                      Newark Part No.19C9971
                      Product RangeB66252 Series
                      Also Known AsB66252BM1
                      Technical Datasheet

                      Data Sheet

                      For Use WithE55
                      Product RangeB66252 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The B66252BM1 is a 14-pin GFR 6-polyamide E 55/28/21 Coil Former for use with B66252 series. Ferrite core have to meet mechanical requirements during assembling and for a growing number of applications. Since ferrites are ceramic materials one has to be aware of the special behaviour under mechanical load. As valid for any ceramic material, ferrite cores are brittle and sensitive to any shock, fast changing or tensile load. Especially high cooling rates under ultrasonic cleaning and high static or cyclic loads can cause cracks or failure of the ferrite cores. Stresses in the core affect not only the mechanical but also the magnetic properties. It is apparent that the initial permeability is dependent on the stress state of the core. The higher the stresses are in the core, the lower is the value for the initial permeability. Thus the embedding medium should have the greatest possible elasticity.

                      • Ferrites can run hot during operation at higher flux densities and higher frequencies
                      • The magnetic properties of NiZn-materials can change irreversible in high magnetic fields
                      • UL94HB Flammability rating

                      Applications

                      Industrial

                      Technical Specifications

                      For Use With

                      E55

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      B66252 Series

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code