Transformer Cores:
477 Products FoundFind a huge range of Transformer Cores at Newark Electronics Canada. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube, Laird & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Kit | 1+ $3.720 10+ $3.270 25+ $3.140 50+ $3.010 100+ $2.880 More Pricing... | Total:$3.72 Min: 1 / Mult: 1 | PM | P14/8 | N30 | TDK B65542 Series Coil Former | 21mm | 28.7mm² | 4.6µH | B65541 Series | |||||
Each | 1+ $4.670 10+ $3.410 25+ $2.990 50+ $2.810 100+ $2.680 More Pricing... | Total:$4.67 Min: 1 / Mult: 1 | Planar ER | ER23/5/13 | N49 | Transformers | 32.6mm | 50.3mm² | 2.2µH | B66482 Series | |||||
80AK2888 RoHS | 1 Kit | 1+ $8.860 10+ $6.430 25+ $5.790 50+ $5.560 100+ $5.300 More Pricing... | Total:$8.86 Min: 1 / Mult: 1 | RM | RM 10LP | N87 | Compact Transformers and Telecommunication | 33.9mm | 99.1mm² | 5.2µH | B65813 Series | ||||
Each | 10+ $0.454 25+ $0.401 50+ $0.365 100+ $0.331 500+ $0.275 More Pricing... | Total:$4.54 Min: 10 / Mult: 10 | Toroid | 4mm x 2.4mm x 1.6mm | T38 | Inductors / Transformers | 9.63mm | 1.25mm² | 1.63µH | B64290P0036 Series | |||||
Each | 1+ $11.280 10+ $8.180 25+ $7.520 50+ $7.260 100+ $6.990 | Total:$11.28 Min: 1 / Mult: 1 | E | E55/28/25 | N87 | Transformers | 124mm | 420mm² | 250nH | B66344 Series | |||||
Each | 1+ $2.190 10+ $1.590 25+ $1.410 50+ $1.270 100+ $1.160 More Pricing... | Total:$2.19 Min: 1 / Mult: 1 | Toroid | 22.1mm x 13.7mm x 6.35mm | N30 | Transformers | 54.15mm | 26.17mm² | 2.61µH | B64290L0638 Series | |||||
1 Kit | 1+ $10.560 10+ $7.670 25+ $7.100 50+ $6.860 100+ $6.620 More Pricing... | Total:$10.56 Min: 1 / Mult: 1 | PM | P26/16 | N30 | TDK B65672 Series Coil Former | 40mm | 108mm² | 9.7µH | B65671 Series | |||||
1 Kit | 1+ $7.140 10+ $5.200 25+ $4.740 50+ $4.550 100+ $4.340 More Pricing... | Total:$7.14 Min: 1 / Mult: 1 | RM | RM6 | M33 | Transformers | 26.9mm | 31.3mm² | 63nH | B65807 Series | |||||
65AK2416 RoHS | Each | 1+ $0.996 10+ $0.818 25+ $0.765 50+ $0.727 100+ $0.640 More Pricing... | Total:$1.00 Min: 1 / Mult: 1 | Multi-Aperture | 13.3mm x 7.5mm x 6.6mm | 67 | Baluns, Broadband Transformers, Airbags | - | - | 44nH | - | ||||
80AK2893 RoHS | Each | 1+ $11.250 10+ $8.130 25+ $7.230 50+ $6.990 100+ $6.730 More Pricing... | Total:$11.25 Min: 1 / Mult: 1 | Planar I | I43/4/28 | N49 | Transformers | 50.8mm | 225mm² | 5.9µH | B66291 Series | ||||
Each | 1+ $37.400 5+ $31.960 10+ $26.650 25+ $25.890 50+ $24.970 More Pricing... | Total:$37.40 Min: 1 / Mult: 1 | PQ | PQ50/50 | N95 | Inductors / Transformers | 113mm | 332mm² | 400nH | B65981Q Series | |||||
Each | 1+ $8.150 10+ $5.930 25+ $5.650 50+ $5.430 100+ $5.170 More Pricing... | Total:$8.15 Min: 1 / Mult: 1 | - | - | - | TDK B66387 Series Transformer Cores | - | - | - | B66388 Series | |||||
1 Kit | 1+ $4.600 10+ $3.370 25+ $2.950 50+ $2.770 100+ $2.640 More Pricing... | Total:$4.60 Min: 1 / Mult: 1 | RM | RM6 | N41 | Transformers | 28.6mm | 36.6mm² | 3.1µH | B65807 Series | |||||
Each | 1+ $8.150 10+ $5.910 25+ $5.510 50+ $5.280 100+ $5.060 More Pricing... | Total:$8.15 Min: 1 / Mult: 1 | ETD | ETD49/25/16 | N27 | SMPS Transformers | 114mm | 211mm² | 3.7µH | B66367 Series | |||||
Each | 1+ $17.830 10+ $13.210 25+ $12.750 50+ $12.180 | Total:$17.83 Min: 1 / Mult: 1 | ETD | ETD59/31/22 | N87 | SMPS Transformers | 139mm | 368mm² | 508nH | B66397 Series | |||||
Each | 1+ $1.940 10+ $1.410 25+ $1.240 50+ $1.120 100+ $1.020 More Pricing... | Total:$1.94 Min: 1 / Mult: 1 | EFD | EFD20/10/7 | N49 | DC/DC Converters, Transformers | 47mm | 31mm² | 910nH | B66417 Series | |||||
Each | 1+ $2.870 10+ $2.090 25+ $1.800 50+ $1.640 100+ $1.490 More Pricing... | Total:$2.87 Min: 1 / Mult: 1 | Toroid | 22.1mm x 13.7mm x 12.7mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 54mm | 52mm² | 970nH | - | |||||
88AK0740 RoHS | Each | 1+ $2.150 10+ $1.590 25+ $1.280 50+ $1.130 100+ $1.010 More Pricing... | Total:$2.15 Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.9mm x 6.35mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 31.2mm | 15mm² | - | 52 MATERIAL Series | ||||
88AK0743 RoHS | Each | 1+ $3.410 10+ $2.600 25+ $2.170 50+ $1.980 100+ $1.810 More Pricing... | Total:$3.41 Min: 1 / Mult: 1 | Toroid | 9.5mm x 4.75mm x 3.3mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 61 MATERIAL Series | ||||
Each | 1+ $4.330 10+ $3.150 25+ $2.770 50+ $2.580 100+ $2.470 More Pricing... | Total:$4.33 Min: 1 / Mult: 1 | Toroid | 25.3mm x 14.8mm x 15mm | N87 | Inductors / Transformers | 60.07mm | 76.89mm² | 3.5µH | B64290L0615 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.900 10+ $6.340 25+ $5.060 50+ $4.950 100+ $4.480 | Total:$7.90 Min: 1 / Mult: 1 | Toroid | 35.55mm x 23mm x 15mm | 52 | Transformers | 89.1mm | 95.9mm² | 1.3099nH | - | |||||
Each | 1+ $4.910 | Total:$4.91 Min: 1 / Mult: 1 | Toroid | 25.3mm x 14.8mm x 20mm | N30 | Transformers | 60.07mm | 102.5mm² | 9.16µH | B64290L0616 Series | |||||
87AK1771 RoHS | Each | 1+ $1.880 10+ $1.390 25+ $1.210 50+ $1.130 100+ $1.070 More Pricing... | Total:$9.40 Min: 5 / Mult: 5 | Toroid | 5.84mm x 3.04mm x 1.52mm | 75 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 75 MATERIAL Series | ||||
1 Kit | 1+ $17.780 10+ $13.070 25+ $12.610 50+ $12.050 100+ $11.740 | Total:$17.78 Min: 1 / Mult: 1 | PQ | PQ35/35 | N87 | TDK B65882B Series Coil Former | 79.7mm | 171mm² | 4.5µH | B65881A Series | |||||
Each | 1+ $3.220 10+ $2.350 25+ $2.060 50+ $1.880 100+ $1.790 More Pricing... | Total:$3.22 Min: 1 / Mult: 1 | Planar ER | ER18/3/10 | PC200 | Transformers | 22.1mm | 30.2mm² | 1.2µH | B66480 Series | |||||