Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2867001502Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.65AK2416
Your Part Number
1,499 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.100 |
| 25+ | $0.959 |
| 50+ | $0.864 |
| 100+ | $0.741 |
| 500+ | $0.598 |
| 1000+ | $0.585 |
| 2500+ | $0.574 |
Price for:Each
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2867001502Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.65AK2416
Core TypeMulti-Aperture
Core Size13.3mm x 7.5mm x 6.6mm
For Use WithBaluns, Broadband Transformers, Airbags
Core Material Grade67
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al44nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Multi-Aperture
For Use With
Baluns, Broadband Transformers, Airbags
Effective Magnetic Path Length
-
Inductance Factor Al
44nH
SVHC
No SVHC (04-Feb-2026)
Core Size
13.3mm x 7.5mm x 6.6mm
Core Material Grade
67
Ae Effective Cross Section Area
-
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
