Transformer Cores:
477 Products FoundFind a huge range of Transformer Cores at Newark Electronics Canada. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube, Laird & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Kit | 1+ $15.960 10+ $11.640 25+ $11.020 50+ $10.640 100+ $10.260 More Pricing... | Total:$15.96 Min: 1 / Mult: 1 | PM | P30/19 | T38 | TDK B65702 Series Coil Former | 46mm | 145mm² | 28µH | B65701 Series | |||||
Each | 1+ $6.490 10+ $4.730 25+ $4.250 50+ $4.100 100+ $3.910 More Pricing... | Total:$6.49 Min: 1 / Mult: 1 | E | E42/21/20 | N87 | TDK B66243 Series Coil Former | 97mm | 234mm² | 603nH | B66329 Series | |||||
Each | 1+ $4.690 10+ $3.420 25+ $3.010 50+ $2.840 100+ $2.700 More Pricing... | Total:$4.69 Min: 1 / Mult: 1 | ETD | ETD39/20/13 | N87 | SMPS Transformers | 92.2mm | 125mm² | 196nH | B66363 Series | |||||
88AK0742 RoHS | Each | 1+ $2.920 10+ $2.130 25+ $1.870 50+ $1.670 100+ $1.570 | Total:$14.60 Min: 5 / Mult: 5 | Toroid | 5.84mm x 3.04mm x 1.52mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 61 MATERIAL Series | ||||
88AK0744 RoHS | Each | 1+ $3.800 10+ $2.920 25+ $2.410 50+ $2.230 100+ $2.020 | Total:$3.80 Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.15mm x 4.9mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 61 MATERIAL Series | ||||
1 Kit | 1+ $4.570 10+ $3.340 25+ $2.940 50+ $2.740 100+ $2.620 More Pricing... | Total:$4.57 Min: 1 / Mult: 1 | RM | RM4 | N49 | Compact Transformers | 17.3mm | 14.5mm² | 950nH | B65803 Series | |||||
Each | 1+ $8.500 10+ $6.160 25+ $5.510 50+ $5.280 100+ $5.060 More Pricing... | Total:$8.50 Min: 1 / Mult: 1 | PM | P18/11 | N48 | TDK B65652 Series Coil Former | 25.9mm | 43mm² | 160nH | B65651 Series | |||||
1 Kit | 1+ $9.160 | Total:$9.16 Min: 1 / Mult: 1 | PQ | PQ26/25 | N49 | TDK B65878E Series Coil Former | 53.5mm | 122.2mm² | 3.3µH | B65877A Series | |||||
Each | 1+ $2.120 10+ $1.760 25+ $1.670 50+ $1.620 100+ $1.550 More Pricing... | Total:$2.12 Min: 1 / Mult: 1 | Toroid | 29mm x 19mm x 7.5mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 73mm | 37mm² | 80nH | - | |||||
Each | 1+ $4.010 10+ $2.940 25+ $2.580 50+ $2.410 100+ $2.290 More Pricing... | Total:$4.01 Min: 1 / Mult: 1 | Planar ER | ER23/5/13 | PC200 | Transformers | 32.6mm | 50.3mm² | 1.4µH | B66482 Series | |||||
Each | 1+ $2.210 10+ $1.620 25+ $1.420 50+ $1.290 100+ $1.200 More Pricing... | Total:$2.21 Min: 1 / Mult: 1 | ETD | ETD29/16/10 | N27 | SMPS Transformers | 70.4mm | 76mm² | 2µH | B66358 Series | |||||
Each | 1+ $1.510 10+ $1.100 25+ $0.962 50+ $0.873 100+ $0.792 More Pricing... | Total:$1.51 Min: 1 / Mult: 1 | Toroid | 14mm x 9mm x 5mm | T38 | Inductors / Transformers | 34.98mm | 12.3mm² | 4.42µH | B64290L0658 Series | |||||
Each | 1+ $9.720 10+ $7.030 25+ $6.540 50+ $6.290 100+ $6.000 More Pricing... | Total:$9.72 Min: 1 / Mult: 1 | E | E55/28/21 | N87 | Transformers | 124mm | 354mm² | 250nH | B66335 Series | |||||
87AK1763 RoHS | Each | 1+ $1.880 10+ $1.410 25+ $1.210 50+ $1.080 100+ $0.961 More Pricing... | Total:$1.88 Min: 1 / Mult: 1 | Toroid | 9.5mm x 4.75mm x 3.3mm | 31 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | 0.44nH | 31 MATERIAL Series | ||||
Each | 1+ $36.170 5+ $31.030 10+ $28.150 25+ $27.140 50+ $26.390 | Total:$36.17 Min: 1 / Mult: 1 | Toroid | 58.3mm x 32mm x 18mm | T38 | Transformers | 134mm | 230mm² | 17.2µH | B64290L0043 Series | |||||
Each | 1+ $4.170 | Total:$4.17 Min: 1 / Mult: 1 | RM | RM4 | N48 | Transformers | 21mm | 11mm² | 100nH | B65803 Series | |||||
Each | 1+ $6.090 10+ $4.440 25+ $4.010 50+ $3.850 100+ $3.670 More Pricing... | Total:$6.09 Min: 1 / Mult: 1 | RM | RM8 | N41 | Transformers | 38mm | 64mm² | 250nH | B65811 Series | |||||
1 Kit | 1+ $11.220 10+ $8.130 25+ $7.500 50+ $7.240 100+ $6.970 | Total:$11.22 Min: 1 / Mult: 1 | PQ | PQ32/30 | N87 | TDK B65880E Series Coil Former | 67.8mm | 153.8mm² | 4.8µH | B65879B Series | |||||
Each | 1+ $1.270 10+ $0.925 25+ $0.814 50+ $0.725 100+ $0.626 More Pricing... | Total:$1.27 Min: 1 / Mult: 1 | Multi-Aperture | 13.3mm x 7.5mm x 13.4mm | 67 | Baluns, Broadband Transformers, Airbags | - | - | 300nH | - | |||||
Each | 1+ $1.780 10+ $1.480 25+ $1.410 50+ $1.340 100+ $1.280 More Pricing... | Total:$8.90 Min: 5 / Mult: 5 | ER | ER9.5/5 | N87 | High Inductance Transformers | 13.6mm | 8.81mm² | 400nH | B65523 Series | |||||
Each | 1+ $44.670 5+ $37.680 10+ $36.340 25+ $35.030 50+ $34.060 | Total:$44.67 Min: 1 / Mult: 1 | PQ | PQ65/60 | N95 | Transformers | 137mm | 600mm² | 250nH | B65982Q Series | |||||
Each | 1+ $11.620 10+ $8.400 25+ $7.520 50+ $7.260 100+ $6.990 | Total:$11.62 Min: 1 / Mult: 1 | E | E55/28/25 | N87 | Transformers | 124mm | 420mm² | 400nH | B66344 Series | |||||
Each | 1+ $0.822 10+ $0.606 25+ $0.536 50+ $0.487 100+ $0.441 More Pricing... | Total:$4.11 Min: 5 / Mult: 5 | Toroid | 10mm x 6mm x 4mm | T37 | Transformers | 24.07mm | 7.83mm² | 2.66µH | B64290L0038 Series | |||||
1 Kit | 1+ $2.650 10+ $1.940 25+ $1.690 50+ $1.540 100+ $1.420 More Pricing... | Total:$2.65 Min: 1 / Mult: 1 | ER | ER14.5/6 | N87 | High Inductance Transformers | 19mm | 17.6mm² | 1.5µH | B65513 Series | |||||
93AK8325 RoHS | 1 Pair | 1+ $17.180 10+ $15.460 25+ $14.930 50+ $14.260 | Total:$17.18 Min: 1 / Mult: 1 | P | P36/22 | N48 | TDK Transformers | 52mm | 202mm² | 630nH | B65611 Series | ||||