Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2661800302Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.88AK0744
Product Range61 MATERIAL Series
Your Part Number
509 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 10+ | $3.100 |
| 25+ | $2.700 |
| 50+ | $2.410 |
| 100+ | $2.160 |
| 500+ | $1.960 |
| 1000+ | $1.920 |
| 2500+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2661800302Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.88AK0744
Product Range61 MATERIAL Series
Core TypeToroid
Core Size12.7mm x 7.15mm x 4.9mm
Core Material Grade61
For Use WithAC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
Effective Magnetic Path Length29.5mm
Ae Effective Cross Section Area12.9mm²
Inductance Factor Al-
Product Range61 MATERIAL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
61
Effective Magnetic Path Length
29.5mm
Inductance Factor Al
-
SVHC
No SVHC (04-Feb-2026)
Core Size
12.7mm x 7.15mm x 4.9mm
For Use With
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
Ae Effective Cross Section Area
12.9mm²
Product Range
61 MATERIAL Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
