Transformer Cores:
477 Products FoundFind a huge range of Transformer Cores at Newark Electronics Canada. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube, Laird & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.350 10+ $2.340 25+ $1.980 50+ $1.810 100+ $1.680 More Pricing... | Total:$3.35 Min: 1 / Mult: 1 | Planar ER | ER23/5/13 | N97 | Transformers | 32.6mm | 50.3mm² | 3µH | B66482 Series | |||||
Each | 1+ $6.220 10+ $4.650 25+ $3.600 50+ $3.440 100+ $3.030 More Pricing... | Total:$6.22 Min: 1 / Mult: 1 | Toroid | 35.55mm x 23mm x 15mm | 31 | Transformers | 89.1mm | 95.9mm² | 1.3099nH | - | |||||
25AM9541 | Each | 1+ $5.300 10+ $4.050 25+ $3.080 50+ $2.960 100+ $2.620 More Pricing... | Total:$5.30 Min: 1 / Mult: 1 | Toroid | 29mm x 19mm x 13.85mm | 75 | Broadband and Pulse Transformer | 73.2mm | 69.2mm² | 1.188nH | - | ||||
59AM4181 RoHS | Each | 1+ $0.425 | Total:$4.25 Min: 10 / Mult: 10 | - | - | - | - | - | - | - | - | ||||
Each | 1+ $0.767 10+ $0.537 25+ $0.463 50+ $0.414 100+ $0.367 More Pricing... | Total:$0.77 Min: 1 / Mult: 1 | Toroid | 13.3mm x 8.3mm x 5mm | N30 | Transformers | 32.7mm | 12.27mm² | 2.03µH | B64290L0644 Series | |||||
Each | 1+ $1.680 10+ $1.150 25+ $0.983 50+ $0.873 100+ $0.770 More Pricing... | Total:$1.68 Min: 1 / Mult: 1 | Toroid | 17mm x 10.7mm x 6.8mm | N30 | Transformers | 42mm | 21.04mm² | 2.71µH | B64290L0652 Series | |||||
1 Kit | 1+ $7.470 10+ $5.100 25+ $4.710 50+ $4.470 100+ $4.230 More Pricing... | Total:$7.47 Min: 1 / Mult: 1 | PM | P18/11 | T38 | TDK B65652 Series Coil Former | 26.6mm | 46.7mm² | 12.6µH | B65651 Series | |||||
1 Kit | 1+ $1.280 | Total:$1.28 Min: 1 / Mult: 1 | EP | EP10 | N30 | High Inductance Transformers | 19.2mm | 11.3mm² | 2µH | B65841 Series | |||||
Each | 1+ $2.670 10+ $1.850 25+ $1.590 50+ $1.390 100+ $1.300 More Pricing... | Total:$2.67 Min: 1 / Mult: 1 | EF | E32/16/9 | N87 | TDK B66230 Series Coil Former | 74mm | 83mm² | 145nH | B66229 Series | |||||
Each | 1+ $4.450 10+ $3.070 25+ $2.620 50+ $2.310 100+ $2.090 More Pricing... | Total:$4.45 Min: 1 / Mult: 1 | Planar ELP | ELP22/6/16 | N97 | Transformers | 32.5mm | 78.3mm² | 4.6µH | B66285 Series | |||||
Each | 1+ $2.060 10+ $1.440 25+ $1.230 50+ $1.090 100+ $0.969 More Pricing... | Total:$2.06 Min: 1 / Mult: 1 | EFD | EFD20/10/7 | PC200 | DC/DC Converters, Transformers | 47mm | 31mm² | 560nH | B66417 Series | |||||
Each | 1+ $8.500 10+ $5.800 25+ $5.040 50+ $4.830 100+ $4.600 More Pricing... | Total:$8.50 Min: 1 / Mult: 1 | Planar Plate/I | I43/4/28 | N87 | Transformers | 50.8mm | 225mm² | 8.5µH | B66461 Series | |||||
Each | 1+ $0.929 10+ $0.743 25+ $0.684 50+ $0.644 100+ $0.606 More Pricing... | Total:$4.65 Min: 5 / Mult: 5 | Toroid | 15.8mm x 8.9mm x 4.7mm | T38 | Transformers | 36.75mm | 15.78mm² | 5.4µH | B64290L0743 Series | |||||
1 Kit | 1+ $4.970 10+ $3.410 25+ $2.920 50+ $2.780 100+ $2.610 More Pricing... | Total:$24.85 Min: 5 / Mult: 5 | PM | P7/4 | N30 | TDK B65512 Series Coil Formers | 10mm | 7mm² | 2µH | B65511 Series | |||||
Each | 1+ $4.450 | Total:$22.25 Min: 5 / Mult: 5 | PM | P7/4 | N48 | TDK B65512 Series Coil Formers | 10mm | 7mm² | 100nH | B65511 Series | |||||
69AK9563 RoHS | Each | 1+ $1.460 10+ $1.020 25+ $0.876 50+ $0.765 100+ $0.659 More Pricing... | Total:$1.46 Min: 1 / Mult: 1 | Toroid | 21mm x 13.2mm x 6.35mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 24.3mm² | 1.27µH | - | ||||
80AK2890 RoHS | 1 Kit | 1+ $10.190 10+ $6.890 25+ $6.230 50+ $5.960 100+ $5.690 | Total:$10.19 Min: 1 / Mult: 1 | PQ | PQ32/30 | N49 | Transformers | 67.8mm | 153.8mm² | 3.45µH | B65879B Series | ||||
93AK8329 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.480 10+ $5.810 25+ $4.940 50+ $4.400 100+ $4.100 More Pricing... | Total:$8.48 Min: 1 / Mult: 1 | RM | RM8 | N48 | TDK Transformers | 35.1mm | 52mm² | 315nH | B65811 Series | ||||
1 Kit | 1+ $6.130 10+ $4.200 25+ $3.740 50+ $3.540 100+ $3.340 More Pricing... | Total:$6.13 Min: 1 / Mult: 1 | RM | RM8 | T38 | Transformers | 38mm | 64mm² | 12.5µH | B65811 Series | |||||
Each | 1+ $0.840 10+ $0.599 25+ $0.518 50+ $0.461 100+ $0.410 More Pricing... | Total:$4.20 Min: 5 / Mult: 5 | EF | E13/7/4 | N30 | Common-Mode Chokes & Broadband Applications | 29.6mm | 12.4mm² | 1µH | B66305 Series | |||||
88AK0745 RoHS | Each | 1+ $3.590 10+ $2.710 25+ $2.090 50+ $1.950 100+ $1.740 | Total:$3.59 Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.9mm x 6.35mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 31.2mm | 15mm² | - | 61 MATERIAL Series | ||||
Each | 1+ $1.800 10+ $1.250 25+ $0.943 50+ $0.840 | Total:$1.80 Min: 1 / Mult: 1 | Multi-Aperture | 13.3mm x 7.5mm x 13.4mm | 67 | Baluns, Broadband Transformers, Airbags | - | - | 89nH | - | |||||
Each | 1+ $1.060 10+ $0.737 25+ $0.634 50+ $0.566 100+ $0.497 More Pricing... | Total:$1.06 Min: 1 / Mult: 1 | Toroid | 9.5 mm x 4.75 mm x 3.3mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 20.7mm | 7.3mm² | 17.6nH | - | |||||
Each | 1+ $12.010 10+ $8.120 25+ $7.560 50+ $7.230 100+ $6.890 | Total:$12.01 Min: 1 / Mult: 1 | PQ | PQ32/30 | N95 | Inductors / Transformers | 67.8mm | 153.8mm² | 100nH | B65879Q Series | |||||
Each | 1+ $16.570 10+ $11.220 25+ $10.740 50+ $10.120 100+ $9.780 More Pricing... | Total:$16.57 Min: 1 / Mult: 1 | ETD | ETD59/31/22 | N87 | SMPS Transformers | 139mm | 368mm² | 100nH | B66397 Series | |||||