Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2843001502Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.59AM4181
Your Part Number
952 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.980 |
| 20+ | $0.717 |
| 30+ | $0.645 |
| 50+ | $0.572 |
| 100+ | $0.496 |
| 250+ | $0.429 |
| 500+ | $0.376 |
| 1000+ | $0.351 |
Price for:Each
Minimum: 10
Multiple: 10
$9.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2843001502Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.59AM4181
Core TypeMulti-Aperture
Core Size13.3mm x 7.5mm x 6.6mm
Core Material Grade43
For Use WithBaluns, Broadband Transformers, Airbags
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Multi-Aperture
Core Material Grade
43
Effective Magnetic Path Length
-
Inductance Factor Al
-
SVHC
No SVHC (04-Feb-2026)
Core Size
13.3mm x 7.5mm x 6.6mm
For Use With
Baluns, Broadband Transformers, Airbags
Ae Effective Cross Section Area
-
Product Range
-
Alternatives for 2843001502
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
