K1 Transformer Cores:
4 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.650 10+ $3.420 25+ $3.020 50+ $2.910 100+ $2.780 More Pricing... | Min: 1 / Mult: 1 | Double Aperture | 14.5mm x 8.5mm x 14.5mm | K1 | Broadband Transformers | 15.3mm | 49.7mm² | 330nH | B62152 Series | |||||
Each | 1+ $2.440 10+ $1.780 25+ $1.570 50+ $1.440 100+ $1.350 More Pricing... | Min: 5 / Mult: 5 | Double Aperture | 7.3mm x 4.2mm x 6.2mm | K1 | Broadband Transformers | 7.6mm | 10.2mm² | 140nH | B62152 Series | |||||
Each | 1+ $20.200 10+ $18.290 25+ $17.660 50+ $16.890 100+ $16.460 More Pricing... | Min: 1 / Mult: 1 | P | P26/16 | K1 | TDK B65671 Series Coil Formers | 37.2mm | 93mm² | 100nH | B65671 Series | |||||
Each | 1+ $11.480 10+ $9.130 25+ $8.660 50+ $8.360 | Min: 1 / Mult: 1 | RM | RM6 | K1 | Transformers | 26.9mm | 31.3mm² | 40nH | B65807 Series |