New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Transformers
                                                                                                  3. Transformer Cores
                                                                                                  Print Page

                                                                                                  E58/11/38-3F3

                                                                                                  Transformer Cores, Planar E, E58/11/38, 3F3, E58/11/38, 80.6 mm, 308 mm²

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  FERROXCUBE E58/11/38-3F3
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFERROXCUBE
                                                                                                  Manufacturer Part NoE58/11/38-3F3
                                                                                                  Newark Part No.24WX1036
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  165 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$10.550
                                                                                                  10+$10.120
                                                                                                  25+$9.000
                                                                                                  50+$8.480
                                                                                                  100+$7.680
                                                                                                  250+$7.400
                                                                                                  500+$7.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FERROXCUBE
                                                                                                  ManufacturerFERROXCUBE
                                                                                                  Manufacturer Part NoE58/11/38-3F3
                                                                                                  Newark Part No.24WX1036
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Core TypePlanar E
                                                                                                  Core SizeE58
                                                                                                  Core Material Grade3F3
                                                                                                  For Use With-
                                                                                                  Effective Magnetic Path Length67.7mm
                                                                                                  Ae Effective Cross Section Area310mm²
                                                                                                  Inductance Factor Al9.97µH
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The E58/11/38-3F3 is a Planar E Ferrite Core, E58/11/38 core size, 3F3 grade. Planar magnetics offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. These windings are placed in low profile ferrite EE- or E-PLT combinations. Planar devices can be constructed as stand alone components or 'integrated' into a multilayer mother board with slots for the ferrite E-core. The Ferroxcube range of planar E cores are all made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated.

                                                                                                  • Low profile construction
                                                                                                  • Low leakage inductance
                                                                                                  • Excellent repeatability of parasitic properties
                                                                                                  • Ease of construction and assembly
                                                                                                  • Excellent thermal characteristics, easy to heatsink

                                                                                                  Applications

                                                                                                  Communications & Networking, Imaging, Video & Vision, Lighting, Automation & Process Control

                                                                                                  Technical Specifications

                                                                                                  Core Type

                                                                                                  Planar E

                                                                                                  Core Material Grade

                                                                                                  3F3

                                                                                                  Effective Magnetic Path Length

                                                                                                  67.7mm

                                                                                                  Inductance Factor Al

                                                                                                  9.97µH

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Core Size

                                                                                                  E58

                                                                                                  For Use With

                                                                                                  -

                                                                                                  Ae Effective Cross Section Area

                                                                                                  310mm²

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.