EFD15 Transformer Cores:
2 Products FoundFind a huge range of EFD15 Transformer Cores at Newark Electronics Canada. We stock a wide range of Transformer Cores, such as RM8, RM6, 22.1mm x 13.7mm x 6.35mm & 12.7mm x 7.15mm x 4.9mm Transformer Cores from the worlds top manufacturers including: Ferroxcube & TDK
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 Pair | 1+ $3.740 10+ $3.150 25+ $2.920 50+ $2.710 100+ $2.450 More Pricing... | EFD | EFD15 | 3F3 | 34mm | 15mm² | 780nH | - | ||||||
Each | 10+ $0.766 25+ $0.702 50+ $0.648 100+ $0.611 500+ $0.581 More Pricing... | EFD | EFD15 | N87 | 34mm | 15mm² | 780nH | B66413 Series | ||||||