RM8 Transformer Cores :
14 Products FoundFind a huge range of RM8 Transformer Cores at Newark Electronics Canada. We stock a wide range of Transformer Cores, such as RM8, 22.1mm x 13.7mm x 6.35mm, RM6 & 12.7mm x 7.15mm x 4.9mm Transformer Cores from the worlds top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Kit | 1+ $3.950 10+ $2.800 25+ $2.440 50+ $2.160 100+ $1.940 More Pricing... | RM | RM8 | N87 | - | 38mm | 64mm² | 3.3µH | B65811 Series | ||||||
Each | 1+ $5.440 10+ $3.950 25+ $3.470 50+ $3.280 100+ $3.140 More Pricing... | RM | RM8 | N87 | TDK B65811 Series Coil Formers | 38mm | 64mm² | 100nH | B65811 Series | ||||||
Each | 1+ $3.880 10+ $3.400 25+ $3.260 50+ $3.130 100+ $2.990 More Pricing... | RM | RM8 | N87 | SMPS Transformers | 38mm | 64mm² | 250nH | B65811 Series | ||||||
Each | 1+ $5.450 10+ $3.970 25+ $3.470 50+ $3.190 100+ $3.050 More Pricing... | RM | RM8 | N87 | TDK B65811 Series Coil Formers | 38mm | 64mm² | 160nH | B65811 Series | ||||||
Each | 1+ $5.980 10+ $4.350 25+ $3.900 50+ $3.730 100+ $3.560 More Pricing... | RM | RM8 | N41 | TDK B65811 Series Coil Formers | 38mm | 64mm² | 160nH | B65811 Series | ||||||
93AK8329 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.450 10+ $7.850 25+ $7.020 50+ $6.470 100+ $6.200 More Pricing... | RM | RM8 | N48 | TDK Transformers | 35.1mm | 52mm² | 315nH | B65811 Series | |||||
1 Kit | 1+ $6.860 10+ $4.980 25+ $4.530 50+ $4.340 100+ $4.140 More Pricing... | RM | RM8 | PC200 | Transformers | 38mm | 64mm² | 1.26µH | B65811 Series | ||||||
93AK8328 RoHS | 1 Pair | 1+ $10.820 10+ $7.820 25+ $7.140 50+ $6.890 100+ $6.640 More Pricing... | RM | RM8 | N48 | TDK Transformers | 35.1mm | 52mm² | 250nH | B65811 Series | |||||
1 Kit | 1+ $6.730 10+ $4.880 25+ $4.430 50+ $4.240 100+ $4.050 More Pricing... | RM | RM8 | T38 | Transformers | 38mm | 64mm² | 12.5µH | B65811 Series | ||||||
Each | 1+ $5.980 10+ $4.350 25+ $3.900 50+ $3.730 100+ $3.560 More Pricing... | RM | RM8 | N41 | Transformers | 38mm | 64mm² | 250nH | B65811 Series | ||||||
80AK2885 RoHS | 1 Kit | 1+ $6.070 10+ $4.340 25+ $3.850 50+ $3.710 100+ $3.540 More Pricing... | RM | RM8 | N41 | Telecommunication | 38mm | 64mm² | 4.1µH | B65811 Series | |||||
Each | 1+ $5.120 10+ $3.730 25+ $3.270 50+ $3.130 100+ $2.990 More Pricing... | RM | RM8 | N87 | SMPS Transformers | 38mm | 64mm² | 400nH | B65811 Series | ||||||
1 Kit | 1+ $5.540 10+ $3.950 25+ $3.440 50+ $3.080 100+ $2.740 More Pricing... | RM | RM8 | N30 | Power Transformers | 38mm | 64mm² | 5.7µH | B65811 Series | ||||||
15AN6250 RoHS | Each | 1+ $8.050 10+ $7.260 25+ $6.790 50+ $6.330 100+ $5.740 More Pricing... | RM | RM8 | N48 | Inductors / Transformers | 35.1mm | 52mm² | 250nH | B65811 Series | |||||