ETD44/22/15 Transformer Cores:
5 Products FoundFind a huge range of ETD44/22/15 Transformer Cores at Newark Electronics Canada. We stock a wide range of Transformer Cores, such as RM8, RM6, 22.1mm x 13.7mm x 6.35mm & 12.7mm x 7.9mm x 6.35mm Transformer Cores from the worlds top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.830 10+ $4.290 25+ $3.990 50+ $3.830 100+ $3.650 More Pricing... | ETD | ETD44/22/15 | N87 | - | 103mm | 173mm² | 3.5µH | B66365 Series | ||||||
Each | 1+ $7.760 10+ $5.650 25+ $5.120 50+ $4.920 100+ $4.700 More Pricing... | ETD | ETD44/22/15 | N87 | SMPS Transformers | 103mm | 173mm² | 438nH | B66365 Series | ||||||
Each | 1+ $8.100 10+ $5.890 25+ $5.140 50+ $4.740 100+ $4.530 More Pricing... | ETD | ETD44/22/15 | N87 | SMPS Transformers | 103mm | 173mm² | 862nH | B66365 Series | ||||||
Each | 1+ $5.410 10+ $3.940 25+ $3.470 50+ $3.320 100+ $3.180 More Pricing... | ETD | ETD44/22/15 | N27 | - | 103mm | 173mm² | 3.3µH | B66365 Series | ||||||
Each | 1+ $8.100 10+ $5.890 25+ $5.140 50+ $4.740 100+ $4.530 More Pricing... | ETD | ETD44/22/15 | N87 | TDK B66365 Series Coil Formers | 103mm | 173mm² | 194nH | B66365 Series | ||||||