P9/5 Transformer Cores:

2 Products Found
Find a huge range of P9/5 Transformer Cores at Newark Electronics Canada. We stock a wide range of Transformer Cores, such as RM8, RM6, 22.1mm x 13.7mm x 6.35mm & 12.7mm x 7.15mm x 4.9mm Transformer Cores from the worlds top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
For Use With
Core Material Grade
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AK3892

RoHS

Date/Lot Code

1 Kit
1+
$3.820
10+
$2.790
25+
$2.450
50+
$2.220
100+
$2.080
More Pricing...
PM
P9/5
TDK B65522 Series Coil Former
N48
12.5mm
10mm²
1.3µH
B65517 Series
70AK2216

RoHS

Date/Lot Code

Each
1+
$3.800
10+
$2.780
25+
$2.440
50+
$2.260
100+
$2.150
More Pricing...
P
P9/5
Inductors / Transformers
N48
12.5mm
10mm²
100nH
B65517 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS