ETD Transformer Cores:

40 Products Found
Find a huge range of ETD Transformer Cores at Newark Electronics Canada. We stock a wide range of Transformer Cores, such as Toroid, E, RM & ETD Transformer Cores from the worlds top manufacturers including: TDK & Ferroxcube
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68C5567

RoHS

Date/Lot Code

Each
1+
$1.200
ETD
ETD34
3C90
-
78.6mm
97.1mm²
2.7µH
-
68C5568

RoHS

Each
1+
$1.560
ETD
ETD39
3C90
-
92.2mm
125mm²
3µH
-
24W5147

RoHS

Each
1+
$1.740
ETD
ETD39
3C95
-
92.2mm
125mm²
3.65µH
-
53M6961

RoHS

Date/Lot Code

Each
1+
$15.610
10+
$12.920
25+
$12.220
50+
$11.790
100+
$11.370
More Pricing...
ETD
ETD59
N97
-
139mm
368mm²
5.5µH
B66397 Series
07X1856

RoHS

Date/Lot Code

Each
1+
$5.470
10+
$4.150
25+
$3.980
50+
$3.830
100+
$3.650
More Pricing...
ETD
ETD44/22/15
N87
-
103mm
173mm²
3.5µH
B66365 Series
53M6958

RoHS

Date/Lot Code

Each
1+
$13.360
10+
$9.680
25+
$8.980
50+
$8.660
100+
$8.360
ETD
ETD54
N97
-
127mm
280mm²
4.6µH
B66395 Series
24W5148

RoHS

Date/Lot Code

Each
1+
$2.990
ETD
ETD49
3C95
-
114mm
211mm²
5.14µH
-
07X1869

RoHS

Date/Lot Code

Each
1+
$9.230
10+
$6.930
25+
$6.560
50+
$6.340
100+
$6.120
ETD
ETD54/28/19
N87
-
127mm
280mm²
4.45µH
B66395 Series
07X1870

RoHS

Date/Lot Code

Each
1+
$16.990
10+
$11.930
25+
$10.690
50+
$9.440
100+
$9.150
ETD
ETD59/31/22
N87
-
139mm
368mm²
5.3µH
B66397 Series
07X1859

RoHS

Date/Lot Code

Each
1+
$9.940
10+
$7.040
25+
$6.080
50+
$5.430
100+
$5.130
More Pricing...
ETD
ETD49/25/16
N87
-
114mm
211mm²
3.8µH
B66367 Series
02AC3508

RoHS

Date/Lot Code

Each
1+
$7.760
10+
$5.650
25+
$5.120
50+
$4.910
100+
$4.690
More Pricing...
ETD
ETD44/22/15
N87
SMPS Transformers
103mm
173mm²
438nH
B66365 Series
02AC3506

RoHS

Date/Lot Code

Each
1+
$2.920
10+
$2.140
25+
$1.890
50+
$1.700
100+
$1.600
More Pricing...
ETD
ETD29/16/10
N87
SMPS Transformers
70.4mm
76mm²
124nH
B66358 Series
47AK1454

RoHS

Date/Lot Code

Each
1+
$12.700
10+
$9.190
25+
$8.580
50+
$8.290
100+
$7.990
ETD
ETD54/28/19
N87
TDK B66395 Series Coil Formers
127mm
280mm²
393nH
B66395 Series
68AK4024

RoHS

Date/Lot Code

Each
1+
$2.950
10+
$2.160
25+
$1.890
50+
$1.720
100+
$1.620
More Pricing...
ETD
ETD29/16/10
N27
SMPS Transformers
70.4mm
76mm²
201nH
B66358 Series
70AK2257

RoHS

Date/Lot Code

Each
1+
$10.550
10+
$7.660
25+
$6.870
50+
$6.630
100+
$6.380
More Pricing...
ETD
ETD49/25/16
N87
SMPS Transformers
114mm
211mm²
100nH
B66367 Series
70AK2254

RoHS

Date/Lot Code

Each
1+
$3.880
10+
$2.850
25+
$2.490
50+
$2.320
100+
$2.210
More Pricing...
ETD
ETD34/17/11
N97
SMPS Transformers
78.6mm
97.1mm²
2.65µH
B66361 Series
70AK2256

RoHS

Date/Lot Code

Each
1+
$4.970
10+
$3.620
25+
$3.160
50+
$2.960
100+
$2.840
More Pricing...
ETD
ETD39/20/13
N87
SMPS Transformers
92.2mm
125mm²
150nH
B66363 Series
70AK2270

RoHS

Date/Lot Code

Each
1+
$18.310
10+
$13.480
25+
$13.010
50+
$12.430
ETD
ETD59/31/22
N87
SMPS Transformers
139mm
368mm²
100nH
B66397 Series
68AK4026

RoHS

Date/Lot Code

Each
1+
$7.970
10+
$5.790
25+
$5.370
50+
$5.160
100+
$4.930
More Pricing...
ETD
ETD49/25/16
N27
SMPS Transformers
114mm
211mm²
3.7µH
B66367 Series
68AK4031

RoHS

Date/Lot Code

Each
1+
$17.590
10+
$12.870
25+
$12.430
50+
$11.870
ETD
ETD59/31/22
N87
SMPS Transformers
139mm
368mm²
508nH
B66397 Series
70AK2255

RoHS

Date/Lot Code

Each
1+
$5.040
10+
$3.680
25+
$3.220
50+
$3.050
100+
$2.920
More Pricing...
ETD
ETD39/20/13
N87
SMPS Transformers
92.2mm
125mm²
100nH
B66363 Series
70AK2258

RoHS

Date/Lot Code

Each
1+
$9.620
10+
$6.990
25+
$6.260
50+
$6.040
100+
$5.810
More Pricing...
ETD
ETD49/25/16
N87
SMPS Transformers
114mm
211mm²
250nH
B66367 Series
68AK4025

RoHS

Date/Lot Code

Each
1+
$4.580
10+
$3.340
25+
$2.920
50+
$2.740
100+
$2.630
More Pricing...
ETD
ETD39/20/13
N87
SMPS Transformers
92.2mm
125mm²
196nH
B66363 Series
69AK3913

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$1.600
25+
$1.410
50+
$1.280
100+
$1.170
More Pricing...
ETD
ETD29/16/10
N27
SMPS Transformers
70.4mm
76mm²
2µH
B66358 Series
68AK4029

RoHS

Date/Lot Code

Each
1+
$12.700
10+
$9.190
25+
$8.580
50+
$8.290
100+
$7.990
ETD
ETD54/28/19
N87
SMPS Transformers
127mm
280mm²
670nH
B66395 Series
1-25 of 40 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS