New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Transformers
                      3. Variable Transformers
                      Print Page

                      171

                      Variable, Manually Operated & Motor Driven, Single Phase, 50Hz / 60Hz, 120V, 132V

                      STACO ENERGY PRODUCTS 171
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTACO ENERGY PRODUCTS
                      Manufacturer Part No171
                      Newark Part No.05F301
                      Product Range100 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      53 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$348.070
                      5+$280.090
                      10+$262.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $348.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTACO ENERGY PRODUCTS
                      Manufacturer Part No171
                      Newark Part No.05F301
                      Product Range100 Series
                      Technical Datasheet

                      Data Sheet

                      Input Voltage120VAC
                      Transformer TypeManually Operated & Motor Driven
                      Construction Type-
                      Output Voltage120VAC
                      No. of PhasesSingle Phase
                      Frequency Range50Hz / 60Hz
                      Input Voltage120V
                      Output Voltage132V
                      Output Current-
                      Constant Current Load1.75A
                      Knob RotationCCW, CW
                      Transformer MountingPanel Mount
                      Product Range100 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 171 is a Variable Transformer manually operated panel mounted unit. STACO’s coil tapping arrangement permits an output voltage from 0 to line voltage in either the clockwise or counterclockwise direction and from 0 to 10% above line voltage in the clockwise direction.

                      • 0.21kVA Maximum constant current load
                      • 0.26kVA Maximum constant impedance load

                      Applications

                      Industrial

                      Technical Specifications

                      Input Voltage

                      120VAC

                      Construction Type

                      -

                      No. of Phases

                      Single Phase

                      Input Voltage

                      120V

                      Output Current

                      -

                      Knob Rotation

                      CCW, CW

                      Product Range

                      100 Series

                      Transformer Type

                      Manually Operated & Motor Driven

                      Output Voltage

                      120VAC

                      Frequency Range

                      50Hz / 60Hz

                      Output Voltage

                      132V

                      Constant Current Load

                      1.75A

                      Transformer Mounting

                      Panel Mount

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate