Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No511
Newark Part No.74M8547
Product Range500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $575.880 |
5+ | $506.770 |
Price for:Each
Minimum: 1
Multiple: 1
$575.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No511
Newark Part No.74M8547
Product Range500 Series
Technical Datasheet
Input Voltage120VAC
Transformer TypeManually Operated & Motor Driven
Construction Type-
No. of PhasesSingle Phase
Output Voltage140VAC
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage140V
Output Current-
Constant Current Load7A
Knob RotationCCW, CW
Transformer MountingPanel Mount
Product Range500 Series
SVHCTo Be Advised
Product Overview
The 511 is a Variable Transformer ideal for OEM applications with its panel mount, fixed shaft design and even smaller envelope than the 501C. It can be single point or four point mounted. The four point mounting is the same as the 501-C. The transformer can be operated from 50 to 2000Hz without derating.
- 0.606kVA Maximum constant current load
- 0.84kVA Maximum constant impedance load
Applications
Industrial
Technical Specifications
Input Voltage
120VAC
Construction Type
-
Output Voltage
140VAC
Input Voltage
120V
Output Current
-
Knob Rotation
CCW, CW
Product Range
500 Series
Transformer Type
Manually Operated & Motor Driven
No. of Phases
Single Phase
Frequency Range
50Hz / 60Hz
Output Voltage
140V
Constant Current Load
7A
Transformer Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate