Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part NoFRC-20
Newark Part No.31B5096
Product RangeFRC20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $2,745.810 |
5+ | $2,632.750 |
10+ | $2,535.840 |
25+ | $2,406.620 |
50+ | $2,358.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2,745.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part NoFRC-20
Newark Part No.31B5096
Product RangeFRC20 Series
Technical Datasheet
Input Voltage600V
Output Current-
Constant Current Load-
Knob Rotation-
Product RangeFRC20 Series
SVHCTo Be Advised
Product Overview
The FRC-20 is a microprocessor based variable transformer Controller provides a compact and versatile option for positioning and regulating the output of any motor-driven Staco variable transformer. This unit is field configurable for feedback voltage ranges up to 600V, for either full range or limited range control and the method of control used. The control can be located either remotely or with the controller itself. For maximum resolution, the voltage range is set for the operating voltages.
- 1kΩ Potentiometer or fixed resistor network control
- Full or limited range control
- Compact size
- Easy to mount
- Current regulation
Applications
Industrial
Technical Specifications
Input Voltage
600V
Constant Current Load
-
Product Range
FRC20 Series
Output Current
-
Knob Rotation
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate