Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No1296DU-3Y
Newark Part No.92F2426
Product RangePOWERSTAT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No1296DU-3Y
Newark Part No.92F2426
Product RangePOWERSTAT Series
Technical Datasheet
Input Voltage600V
Transformer TypeMotor Driven
Construction TypeOpen
No. of PhasesSingle Phase
Output Voltage600VAC
Frequency Range50Hz / 60Hz
Input Voltage600V
Output Voltage600V
Output Current-
Constant Current Load35A
Knob RotationCCW, CW
Transformer MountingSurface Mount
Product RangePOWERSTAT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Input Voltage
600V
Construction Type
Open
Output Voltage
600VAC
Input Voltage
600V
Output Current
-
Knob Rotation
CCW, CW
Product Range
POWERSTAT Series
Transformer Type
Motor Driven
No. of Phases
Single Phase
Frequency Range
50Hz / 60Hz
Output Voltage
600V
Constant Current Load
35A
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate