HS Series Wall Mount Transformers:
48 Products FoundHS Series Wall Mount Transformers
SolaHD encapsulated transformers are rated for Hazardous Locations as well as harsh industrial environments. Encapsulation and rugged UL Listed/NEMA Type 3R enclosures protect the transformer from dust, moisture, and provide extra shock and vibration resistance. SolaHD transformers fully comply with the latest addition of the National Electrical Code for Class I, Division 2, Group A, B, C and D locations when installed in compliance with NEC 501.100 (B).
- Single Phase: .05 - .250 kVA
- UL Listed/NEMA Type 3R non encapsulated enclosure for indoor and outdoor service
- Low temperature rise, UL Class 130oC insulation system, 80oC temperature rise under full load
- Conduit knockouts for side entry into wiring compartment
- Copper lead wire terminations

View
Buyer
Engineer
Manufacturer
Wall Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $411.070 5+ $394.630 | Min: 1 / Mult: 1 | Encapsulated Non-Ventilated | 240V, 480V | 120V, 240V | 2kVA | 60Hz | HS Series | |||||
Each | 1+ $306.900 5+ $291.560 | Min: 1 / Mult: 1 | Encapsulated Non-Ventilated | 240V, 480V | 120V, 240V | 1kVA | 60Hz | HS Series | |||||
Each | 1+ $1,197.460 | Min: 1 / Mult: 1 | Encapsulated Non-Ventilated | 190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V | 110V/220V, 115V/230V, 120V/240V | 3kVA | 50Hz / 60Hz | HS Series | |||||
Each | 1+ $234.180 5+ $222.460 | Min: 1 / Mult: 1 | Encapsulated Non-Ventilated | 240V, 480V | 120V, 240V | 500VA | 60Hz | HS Series | |||||
Each | 1+ $788.800 | Min: 1 / Mult: 1 | Encapsulated Non-Ventilated | 120V, 208V, 240V, 277V | 120V, 240V | 3kVA | 60Hz | HS Series | |||||
Each | 1+ $754.430 | Min: 1 / Mult: 1 | Encapsulated Non-Ventilated | 240V, 480V | 120V, 240V | 5kVA | 60Hz | HS Series | |||||
Each | 1+ $1,016.610 | Min: 1 / Mult: 1 | Encapsulated Non-Ventilated | 2 x 240V | 2 x 120V | 7.5kVA | 60Hz | HS Series | |||||
Each | 1+ $386.580 | Min: 1 / Mult: 1 | Encapsulated Non-Ventilated | 240V, 480V | 120V, 240V | 1.5kVA | 60Hz | HS Series | |||||
Each | 1+ $1,140.510 | Min: 1 / Mult: 1 | Encapsulated Non-Ventilated | 120V, 208V, 240V, 277V | 120V, 240V | 5kVA | 60Hz | HS Series | |||||
Each | 1+ $1,214.210 | Min: 1 / Mult: 1 | Encapsulated Non-Ventilated | 2 x 240V | 2 x 120V | 10kVA | 60Hz | HS Series | |||||
Each | 1+ $540.960 | Min: 1 / Mult: 1 | Encapsulated Non-Ventilated | 120V, 208V, 240V, 277V | 120V, 240V | 1.5kVA | 60Hz | HS Series | |||||
Each | 1+ $520.860 | Min: 1 / Mult: 1 | Encapsulated Non-Ventilated | 240V, 480V | 120V, 240V | 3kVA | 60Hz | HS Series | |||||
Each | 1+ $2,413.340 | Min: 1 / Mult: 1 | Encapsulated Non-Ventilated | 190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V | 110V/220V, 115V/230V, 120V/240V | 10kVA | 50Hz / 60Hz | HS Series | |||||
Each | 1+ $917.770 | Min: 1 / Mult: 1 | Encapsulated Non-Ventilated | 190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V | 110V/220V, 115V/230V, 120V/240V | 2kVA | 50Hz / 60Hz | HS Series | |||||
Each | 1+ $172.040 5+ $163.440 10+ $153.110 | Min: 4 / Mult: 1 | Non-Encapsulated Buck-Boost | 2 x 120V | 12V, 24V | 150VA | 50Hz / 60Hz | HS Series | |||||
Each | 1+ $131.510 5+ $127.810 10+ $125.600 25+ $121.600 | Min: 4 / Mult: 1 | Non-Encapsulated Buck-Boost | 2 x 120V | 12V, 24V | 100VA | 50Hz / 60Hz | HS Series | |||||
Each | 1+ $532.850 5+ $494.040 10+ $463.000 25+ $429.380 50+ $403.520 More Pricing... | Min: 2 / Mult: 1 | Non-Encapsulated Buck-Boost | 120V, 240V | 16V, 32V | 150VA | 50Hz / 60Hz | HS Series | |||||
Each | 1+ $1,969.770 5+ $1,881.730 10+ $1,826.710 25+ $1,760.690 50+ $1,716.670 | Min: 1 / Mult: 1 | Encapsulated Non-Ventilated | 190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V | 110V/220V, 115V/230V, 120V/240V | 5kVA | 50Hz / 60Hz | HS Series | |||||
Each | 1+ $349.370 | Min: 2 / Mult: 1 | Encapsulated Buck-Boost | 2 x 120V | 12V, 24V | 500VA | 60Hz | HS Series | |||||
Each | 1+ $324.140 5+ $307.930 | Min: 2 / Mult: 1 | Encapsulated Buck-Boost | 2 x 120V | 12V, 24V | 750VA | 60Hz | HS Series | |||||
Each | 1+ $191.780 5+ $182.190 10+ $170.680 | Min: 3 / Mult: 1 | Non-Encapsulated Buck-Boost | 2 x 120V | 12V, 24V | 250VA | 50Hz / 60Hz | HS Series | |||||
Each | 1+ $1,157.000 5+ $1,077.840 10+ $1,041.290 25+ $1,004.770 50+ $949.960 | Min: 1 / Mult: 1 | Encapsulated Non-Ventilated | 190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V | 110V/220V, 115V/230V, 120V/240V | 1.5kVA | 50Hz / 60Hz | HS Series | |||||
Each | 1+ $3,430.750 5+ $3,301.890 10+ $3,241.030 25+ $3,172.800 50+ $3,066.730 | Min: 1 / Mult: 1 | Encapsulated Non-Ventilated | 190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V | 110V/220V, 115V/230V, 120V/240V | 7.5kVA | 50Hz / 60Hz | HS Series | |||||
Each | 1+ $633.080 | Min: 1 / Mult: 1 | Encapsulated Non-Ventilated | 190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V | 110V/220V, 115V/230V, 120V/240V | 1kVA | 50Hz / 60Hz | HS Series | |||||
17C7402 | Each | 1+ $470.370 | Min: 2 / Mult: 1 | Encapsulated Buck-Boost | 240V, 480V | 24V, 48V | 1kVA | 60Hz | HS Series |