| Quantity | Price |
|---|---|
| 1+ | $2,030.160 |
| 2+ | $1,989.560 |
Product Information
Product Overview
The HS14F5BS is a non-ventilated Automation Transformer rated for hazardous locations as well as harsh industrial environments. Encapsulation and rugged UL Listed/NEMA Type 3R enclosures protect the transformer from dust, moisture and provide extra shock and vibration resistance. The transformers fully comply with the latest addition of the National electrical code for class I, division 2, group A, B, C and D locations when installed in compliance with NEC 501.100 (B). It is encapsulated with electrical grade silica and epoxy for industrial applications.
- Electrostatically shielded for quality power on sizes 1kVA and larger
- UL Class 200°C insulation system, 115°C temperature rise under full load
- Conduit knockouts for side entry into wiring compartment
- Copper lead-wire terminations
Applications
Industrial, Automation & Process Control
Technical Specifications
5kVA
190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V
50Hz / 60Hz
To Be Advised
Encapsulated Non-Ventilated
110V/220V, 115V/230V, 120V/240V
HS Series
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate

