Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611011024010
Newark Part No.83AK3318
Product RangeProteus-III-SPI Series
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.470 |
| 5+ | $23.650 |
| 10+ | $22.830 |
| 25+ | $22.380 |
| 50+ | $21.940 |
| 100+ | $21.920 |
Price for:Each
Minimum: 1
Multiple: 1
$24.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611011024010
Newark Part No.83AK3318
Product RangeProteus-III-SPI Series
Bluetooth VersionBluetooth LE 5.1
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Signal Range Max400m
Data Rate2Mbps
Bluetooth ClassClass 1
Receive Sensitivity-90dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeProteus-III-SPI Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bluetooth Version
Bluetooth LE 5.1
Supply Voltage Max
3.6V
Data Rate
2Mbps
Receive Sensitivity
-90dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.8V
Signal Range Max
400m
Bluetooth Class
Class 1
Operating Temperature Min
-40°C
Product Range
Proteus-III-SPI Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability