| Quantity | Price |
|---|---|
| 25+ | $27.360 |
Product Overview
The RN1723-I/RM100 is a 2.4GHz IEEE standard 802.11b/g Wireless LAN Module that is footprint compatible with the RN171 Wi-Fi module. The RN1723 is a full-featured 802.11 b/g surface mount module with an impressive 4µA sleep mode and a new power-saving DOZE mode. The RN1723 is extremely power efficient, making it ideal for a vast range of applications that require many years of battery life. It offers advanced SSL/TLS security that runs on an external PIC32 MCU enabling highly secure client/server communication. It is configured via simple ASCII commands for ease of development and quick time to market. It can independently maintain a low-power wireless network connection. Ultra-low power usage and flexible power management maximize the module lifetime in battery-operated devices. A wide operating temperature range allows use in indoor and outdoor environments. When operating in Sleep mode, the module minimizes battery usage while still being able to respond to certain events.
- Eight analog sensor inputs
- Integrated crystal, internal voltage regulator, matching circuitry, power amplifier
- Configured using simple ASCII commands
- Ultralow power for years of battery life
- Hardware interfaces
- Supports SoftAP and Infrastructure networking modes
- RF pad for external antenna
- User programmable GPIO and ADCs
- Real-time clock for time-stamping, auto-sleep and auto-wakeup modes
- Run directly from batteries or regulated power supplies
- ASCII interface for ease of development
- Over the air firmware upgrade
- WPS mode for secure wireless setup
- Secure Wi-Fi authentication schemes (WEP/WPA/WPA2)
- Advanced SSL/TLS security running on external PIC® MCU
- Full on-board TCP/IP/UDP stack
- -40 to 85°C Operating temperature range
Technical Specifications
2.462GHz
Home Automation, Remote Sensors, Security, Telemetry, Wireless Connectivity
No SVHC (04-Feb-2026)
SPI, UART
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate