New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. Communications & Networking Modules
                                                                                                  4. WLAN Modules & USB Adaptors
                                                                                                  Print Page

                                                                                                  RN1723-I/RM100

                                                                                                  Wireless LAN Module, IEEE 802.11 b/g, 2.4GHz Standard, 14 General Purpose Input/Output

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP RN1723-I/RM100
                                                                                                  MICROCHIP RN1723-I/RM100
                                                                                                  MICROCHIP RN1723-I/RM100
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoRN1723-I/RM100
                                                                                                  Newark Part No.39Y6933
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 20 week(s)
                                                                                                  QuantityPrice
                                                                                                  25+$27.360
                                                                                                  Price for:Each
                                                                                                  Minimum: 50
                                                                                                  Multiple: 50
                                                                                                  $1,368.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoRN1723-I/RM100
                                                                                                  Newark Part No.39Y6933
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency RF2.462GHz
                                                                                                  Module InterfaceSPI, UART
                                                                                                  Module ApplicationsHome Automation, Remote Sensors, Security, Telemetry, Wireless Connectivity
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The RN1723-I/RM100 is a 2.4GHz IEEE standard 802.11b/g Wireless LAN Module that is footprint compatible with the RN171 Wi-Fi module. The RN1723 is a full-featured 802.11 b/g surface mount module with an impressive 4µA sleep mode and a new power-saving DOZE mode. The RN1723 is extremely power efficient, making it ideal for a vast range of applications that require many years of battery life. It offers advanced SSL/TLS security that runs on an external PIC32 MCU enabling highly secure client/server communication. It is configured via simple ASCII commands for ease of development and quick time to market. It can independently maintain a low-power wireless network connection. Ultra-low power usage and flexible power management maximize the module lifetime in battery-operated devices. A wide operating temperature range allows use in indoor and outdoor environments. When operating in Sleep mode, the module minimizes battery usage while still being able to respond to certain events.

                                                                                                  • Eight analog sensor inputs
                                                                                                  • Integrated crystal, internal voltage regulator, matching circuitry, power amplifier
                                                                                                  • Configured using simple ASCII commands
                                                                                                  • Ultralow power for years of battery life
                                                                                                  • Hardware interfaces
                                                                                                  • Supports SoftAP and Infrastructure networking modes
                                                                                                  • RF pad for external antenna
                                                                                                  • User programmable GPIO and ADCs
                                                                                                  • Real-time clock for time-stamping, auto-sleep and auto-wakeup modes
                                                                                                  • Run directly from batteries or regulated power supplies
                                                                                                  • ASCII interface for ease of development
                                                                                                  • Over the air firmware upgrade
                                                                                                  • WPS mode for secure wireless setup
                                                                                                  • Secure Wi-Fi authentication schemes (WEP/WPA/WPA2)
                                                                                                  • Advanced SSL/TLS security running on external PIC® MCU
                                                                                                  • Full on-board TCP/IP/UDP stack
                                                                                                  • -40 to 85°C Operating temperature range

                                                                                                  Technical Specifications

                                                                                                  Frequency RF

                                                                                                  2.462GHz

                                                                                                  Module Applications

                                                                                                  Home Automation, Remote Sensors, Security, Telemetry, Wireless Connectivity

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Module Interface

                                                                                                  SPI, UART

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.