Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-CP-RFC1000-EXT
Newark Part No.73AC8821
Product RangeOM-CP-RFC Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $446.830 |
Price for:Each
Minimum: 1
Multiple: 1
$446.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-RFC1000-EXT
Newark Part No.73AC8821
Product RangeOM-CP-RFC Series
Technical Datasheet
RF Modulation-
Frequency2.4GHz
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Module InterfaceUSB
Supply Current-
Product RangeOM-CP-RFC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- OM-CP wireless receiver for OM-CP-RF and thermalert datalogger
- Supports Up to 64 OM-CP-RF series wireless transmitters
- Can be deployed as a receiver or a range extending repeater
- USB connection to PC for data transfer and configuration
- Designed with a high powered transceiver that has a substantially long transmission range
- Better performance in occluded environments (ovens, refrigerators, etc.)
- External antenna for flexible mounting positions in both orientation and proximity to metal walls
- Used as a repeater or directly plugged into the PC via the USB port
- Transmits to data logger up to 2000ft max typ outdoors/line of sight, 500ft max typ indoors/urban
- Can connect to a maximum of 64 data loggers
Technical Specifications
RF Modulation
-
Sensitivity dBm
-
Supply Voltage Max
-
Supply Current
-
SVHC
No SVHC (17-Jan-2022)
Frequency
2.4GHz
Supply Voltage Min
-
Module Interface
USB
Product Range
OM-CP-RFC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate