New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. RFID Modules
                                                                                                  4. RFID Reader / Writers
                                                                                                  Print Page

                                                                                                  V680S-HMD64-EIP

                                                                                                  RFID Reader, Ethernet Interface, 8 KB, 20.4V to 26.4V, -10 °C to 55 °C, 75 W x 75 H x 40 mm D

                                                                                                  Date/Lot Code

                                                                                                  OMRON INDUSTRIAL AUTOMATION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMRON INDUSTRIAL AUTOMATION V680S-HMD64-EIP
                                                                                                  ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                  Manufacturer Part NoV680S-HMD64-EIP
                                                                                                  Newark Part No.01AC0026
                                                                                                  Product RangeV680S Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$4,306.200$922.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $922.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMRON INDUSTRIAL AUTOMATION
                                                                                                  ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                  Manufacturer Part NoV680S-HMD64-EIP
                                                                                                  Newark Part No.01AC0026
                                                                                                  Product RangeV680S Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency-
                                                                                                  Memory Size8KB
                                                                                                  Current Consumption200mA
                                                                                                  Supply Voltage Min20.4V
                                                                                                  Supply Voltage Max26.4V
                                                                                                  Module InterfaceEthernet
                                                                                                  Product RangeV680S Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  V680S-HMD64-EIP is a 3 in 1 RFID reader/writer. Easy installation and "visualized" communications status minimize startup work and downtime. Conforms to ISO/IEC 18000-3 (15693).

                                                                                                  • EtherNet/IP host device communications protocol
                                                                                                  • Ethernet 10BASE-T/100BASE-TX host device communications interface
                                                                                                  • Power supply voltage 24 VDC
                                                                                                  • Consumption current 0.2A maximum
                                                                                                  • IP67 rated
                                                                                                  • 75 × 75 × 40mm size

                                                                                                  Contents

                                                                                                  3 in 1 RFID reader/writer, Instruction sheet, Description of regulations and standard, IP address label.

                                                                                                  Technical Specifications

                                                                                                  Frequency

                                                                                                  -

                                                                                                  Current Consumption

                                                                                                  200mA

                                                                                                  Supply Voltage Max

                                                                                                  26.4V

                                                                                                  Product Range

                                                                                                  V680S Series

                                                                                                  Memory Size

                                                                                                  8KB

                                                                                                  Supply Voltage Min

                                                                                                  20.4V

                                                                                                  Module Interface

                                                                                                  Ethernet

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code