Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAIG LABORATORIES
Manufacturer Part NoRBR100L-25C
Newark Part No.38C2977
Product RangeCaiKleen RBR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $21.830 |
Price for:Each
Minimum: 1
Multiple: 1
$21.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoRBR100L-25C
Newark Part No.38C2977
Product RangeCaiKleen RBR Series
Technical Datasheet
Cleaner TypeRubber Rejuvenator
Cleaner ApplicationsPrinter, Copiers, Fax Machines, Office & Industrial Equipments
Dispensing MethodNeedle Bottle
Volume25ml
Weight-
Product RangeCaiKleen RBR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cleaner Type
Rubber Rejuvenator
Dispensing Method
Needle Bottle
Weight
-
SVHC
No SVHC (21-Jan-2025)
Cleaner Applications
Printer, Copiers, Fax Machines, Office & Industrial Equipments
Volume
25ml
Product Range
CaiKleen RBR Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate