Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.070 |
Price for:Each
Minimum: 12
Multiple: 12
$804.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoS100L-25C
Newark Part No.67K2673
Technical Datasheet
Sealant Type-
Sealant ApplicationsMetals
Dispensing MethodNeedle Bottle
Sealant Color-
Volume25ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sealant Type
-
Dispensing Method
Needle Bottle
Volume
25ml
Product Range
-
Sealant Applications
Metals
Sealant Color
-
Weight
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate