Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3734
Newark Part No.50AC8924
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $66.720 |
Price for:Each
Minimum: 1
Multiple: 1
$66.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3734
Newark Part No.50AC8924
Technical Datasheet
Kit ContentsBNC Female-Male-Female Tee Adapter, BNC Female to N Male Adapter, BNC Male Cable
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CT3734 is a frequency counter accessory kit. This technician level frequency counter kit provides the necessary cables and adapters to effectively begin using your instrument. Standard interconnect components that will work with all major instrument models.
- Temperature range from 0°C to +80°C
- 50 ohm impedance
- General purpose applications
Contents
1 x BNC female-male-female tee adapter 50 ohm, 1 x BNC female to N male adapter 50 ohm, 2 x BNC male cable, 50 ohm, RG-58C/U, 100cm (40").
Technical Specifications
Kit Contents
BNC Female-Male-Female Tee Adapter, BNC Female to N Male Adapter, BNC Male Cable
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate