Quantity | Price |
---|---|
1+ | $286.200 |
Product Information
Product Overview
CT4490 is a convenient and complete photovoltaic test lead kit that provides all the necessary test leads to make a variety of different measurements on photovoltaic systems. Intended to be used with instruments featuring sheathed 4 mm banana jacks, each lead is specifically designed to directly connect to the PV panel for crucial measurements. The included CT4486 (MC4 female to 4 mm banana plug) and CT4487 (MC4 male to 4 mm banana plug) leads can be used to easily measure open-circuit voltage and short-circuit current on PV panels. The CT4488 (MC4 female breakout to MC4 male and 4 mm banana plug leads) and CT4489 (MC4 male breakout to MC4 female and 4 mm banana plug leads) tests in circuit operating voltage and current in a single set up. The CT4491 (MC4 male to MC4 female leads) and CT4502 (Alligator clip set) are included to provide connection flexibility. Every piece included in this kit has a 1500 VDC CAT III rating for a safe, easy, and secure usage.
- Complete PV accessory kit for testing and maintenance
- IEC 61010-031 safety rated
- MC4 to 4 mm banana plug lead assemblies
- Double insulated PVC jacketed 13AWG (2.50mm2), stranded bare copper wire
- Max current of 36A (test leads), 20A (alligator clips)
- Body: polypropylene (plug), polyphenylene oxide (MC4), polybutylene terephthalate (alligator clips)
- Contact: BeCu, nickel plated (4mm plug), AuNi plated (MC4), steel, nickel plated (alligator clips)
- Working temperature range from -20°C to +80°C
Contents
MC4 female to 4mm banana plug leads: CT4486, MC4 male to 4mm banana plug leads: CT4487, MC4 female breakout to MC4 male and 4mm banana plug leads: CT4488, MC4 male breakout to MC4 female and 4mm banana plug leads: CT4489, Test lead extension MC4 male to MC4 female leads: CT4491 (2), Alligator clip set: CT4502.
Technical Specifications
MC4 Male/Female to Banana Plug Leads, MC4 Male/Female Breakout to MC4 Male/Female & Banana Plug Lead
No SVHC (14-Jun-2023)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate