Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCALIFIA
Manufacturer Part NoC5500-G-S-48
Newark Part No.47Y7685
Product RangeCOASTLINE C5500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerCALIFIA
Manufacturer Part NoC5500-G-S-48
Newark Part No.47Y7685
Product RangeCOASTLINE C5500 Series
Technical Datasheet
Light ColorGreen
Lumen Output1280lm
Power Rating20W
Supply Voltage24VDC
Light Bar Length1.219m
IP RatingNot Rated
Product RangeCOASTLINE C5500 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Light Color
Green
Power Rating
20W
Light Bar Length
1.219m
Product Range
COASTLINE C5500 Series
Lumen Output
1280lm
Supply Voltage
24VDC
IP Rating
Not Rated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate