Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
500+ | $1.280 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,280.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 450-3772-01-03-00 is a 1-pole Solder Mount Socket with closed bottom for 0.016 (0.41) to 0.020-inch (0.51mm) diameter pins. It is made of gold-plated over nickel copper body with gold-plated over nickel beryllium copper heat-treated spring.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
5.38mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
1.32mm
Overall Length
5.76mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate