Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoC19G2263B
Newark Part No.23M8799
Technical Datasheet
Rack U Height2U
Enclosure MaterialAluminium, Steel
Cabinet StyleDesktop
External Height - Metric88.1mm
External Width - Metric482.6mm
External Depth - Metric263mm
External Height - Imperial3.47"
External Width - Imperial19"
External Depth - Imperial10.4"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C19G2263B is a 19-inch Rack-mount Case Enclosure made of 3mm thick aluminium with black anodised finish. This Enclosure designed for electronic and telecommunication equipment to be installed in 19-inch cabinets, with the ease of assembly, accessibility and strong construction for an effective installation.
- 2U Height
- Secured with 10x screws M4
- Front and rear internal supports for mounting of trays or PCBs
Applications
Industrial, Communications & Networking
Technical Specifications
Rack U Height
2U
Cabinet Style
Desktop
External Width - Metric
482.6mm
External Height - Imperial
3.47"
External Depth - Imperial
10.4"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium, Steel
External Height - Metric
88.1mm
External Depth - Metric
263mm
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate