Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCBEAC-02-WH
Newark Part No.21AJ6578
Product RangeEasy Assembly Electronics Enclosures
Technical Datasheet
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.610 |
10+ | $9.160 |
25+ | $8.690 |
50+ | $8.180 |
100+ | $7.860 |
250+ | $7.190 |
500+ | $6.410 |
1000+ | $6.190 |
Price for:Each
Minimum: 1
Multiple: 1
$9.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBEAC-02-WH
Newark Part No.21AJ6578
Product RangeEasy Assembly Electronics Enclosures
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric45mm
External Width - Metric70mm
External Depth - Metric110mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial2.76"
External Depth - Imperial4.33"
Product RangeEasy Assembly Electronics Enclosures
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
45mm
External Depth - Metric
110mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.76"
Product Range
Easy Assembly Electronics Enclosures
Enclosure Material
ABS
External Width - Metric
70mm
IP Rating
IP40
Body Color
White
External Height - Imperial
1.77"
External Depth - Imperial
4.33"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate