Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCDIC00002
Newark Part No.52X5892
Product Range110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCDIC00002
Newark Part No.52X5892
Product Range110 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric70mm
External Width - Metric200mm
External Depth - Metric200mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial7.9"
External Depth - Imperial7.87"
Product Range110 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
A high quality instrument case suitable for test, measurement, display and control applications. The case is made from high impact ABS with 1mm thick steel lid and base and aluminium side profiles. The push-fit construction allows quick and easy assembly of the cases.
- Screwless push-fit assembly via 8x lock pins
- Horizontal PCB guides in side profiles
- Ventilation slots in lid and base
- Lid and base can be dismounted independently of each other
- 4x non-slip feet
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
70mm
External Depth - Metric
200mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7.9"
Product Range
110 Series
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
-
Body Color
Grey
External Height - Imperial
2.76"
External Depth - Imperial
7.87"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
